HCPL-4503#060 vs SFH6345-X017T feature comparison

HCPL-4503#060 Avago Technologies

Buy Now Datasheet

SFH6345-X017T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC VISHAY INTERTECHNOLOGY INC
Package Description 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED
Configuration SINGLE
Current Transfer Ratio-Min 19% 15%
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V 1.9 V
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 1
Samacsys Manufacturer Vishay

Compare HCPL-4503#060 with alternatives

Compare SFH6345-X017T with alternatives