HCPL-4503#060
vs
HCPL-4503SVM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
0.300 INCH, DIP-8
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
VDE APPROVED
UL RECOGNIZED, CMOS COMPATIBLE
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
19%
19%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
3
2
Compare HCPL-4503#060 with alternatives
Compare HCPL-4503SVM with alternatives