HCPL-4502-500 vs HCPL-4502SD feature comparison

HCPL-4502-500 Avago Technologies

Buy Now Datasheet

HCPL-4502SD Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant unknown
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1
Current Transfer Ratio-Min 5%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-4502-500 with alternatives

Compare HCPL-4502SD with alternatives