HCPL-4200#300
vs
HCPL-4200#500
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, TRI STATE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
0.02 MBps
0.02 MBps
Forward Current-Max
0.03 A
0.03 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
Response Time-Nom
0.0000016 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
20 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
1