HCPL-3760#300
vs
HCPL-3760#500
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
COMPLEX
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.03 A
0.03 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
Response Time-Nom
0.00004 ns
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Compare HCPL-3760#300 with alternatives
Compare HCPL-3760#500 with alternatives