HCPL-3150#500 vs HCPL-3150#300 feature comparison

HCPL-3150#500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-3150#300 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.016 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 15 V
Base Number Matches 3 3

Compare HCPL-3150#500 with alternatives

Compare HCPL-3150#300 with alternatives