HCPL-3120-300
vs
HCPL-3000-300E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
SURFACE MOUNT, DIP-8
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.016 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.295 W
|
|
Supply Voltage-Min |
15 V
|
5.4 V
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
3
|
Samacsys Manufacturer |
|
Avago Technologies
|
Hysteresis Ratio-Nom |
|
0.01
|
On-State Current-Max |
|
0.6 A
|
|
|
|
Compare HCPL-3120-300 with alternatives
Compare HCPL-3000-300E with alternatives