HCPL-3120#300E vs HCPL-3000-300 feature comparison

HCPL-3120#300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-3000-300 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SURFACE MOUNT, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE COMPLEX
Forward Current-Max 0.016 A 0.02 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 5.4 V
Terminal Finish TIN
Base Number Matches 2 2
Pbfree Code No
HTS Code 8541.40.80.00
Hysteresis Ratio-Nom 0.01
On-State Current-Max 0.6 A

Compare HCPL-3120#300E with alternatives

Compare HCPL-3000-300 with alternatives