HCPL-2731-360
vs
HCPL-4701#560
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Response Time-Max
0.00006 s
Response Time-Nom
0.00001 ns
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
Compare HCPL-2731-360 with alternatives
Compare HCPL-4701#560 with alternatives