HCPL-2731
vs
HCPL-J454020
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
6
|
1
|
Package Description |
|
300 MIL, WHITE MOLD, DIP-8
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
3750 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare HCPL-2731 with alternatives
Compare HCPL-J454020 with alternatives