HCPL-2731 vs HCPL-4504-000E feature comparison

HCPL-2731 Broadcom Limited

Buy Now Datasheet

HCPL-4504-000E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.49.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 400%
Forward Current-Max 0.012 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2 1
On-State Current-Max 0.06 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Response Time-Max 0.00006 s
Supply Voltage-Min 4.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 6 2
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Avago Technologies

Compare HCPL-2731 with alternatives

Compare HCPL-4504-000E with alternatives