HCPL-2730-000E
vs
HCPL-4504-000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
0.300 INCH, ROHS COMPLIANT, DIP-8
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.49.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
300%
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
1
Number of Functions
2
1
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Response Time-Max
0.000035 s
Supply Voltage-Min
4.5 V
Surface Mount
NO
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
2
2
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Compare HCPL-2730-000E with alternatives
Compare HCPL-4504-000E with alternatives