HCPL-263N-300E
vs
HCPL-263N-500E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
1e-7 ns
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare HCPL-263N-300E with alternatives
Compare HCPL-263N-500E with alternatives