HCPL-263A#020 vs HCPL-4661 feature comparison

HCPL-263A#020 Agilent Technologies Inc

Buy Now Datasheet

HCPL-4661 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.015 A
Isolation Voltage-Max 5000 V 2500 V
Number of Elements 1 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 4
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-263A#020 with alternatives

Compare HCPL-4661 with alternatives