HCPL-2631#520
vs
HCPL-2631-020E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
kg CO2e/kg
15.58
Average Weight (mg)
569.675
CO2e (mg)
8875.536
Category CO2 Kg
15.58
Compliance Temperature Grade
Industrial: -40C to +85C
Qualifications
UL
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
COMPLEX
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.015 A
0.015 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
2
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Compare HCPL-2631#520 with alternatives
Compare HCPL-2631-020E with alternatives