HCPL-2631#520 vs HCPL-2631#520 feature comparison

HCPL-2631#520 Hewlett Packard Co

Buy Now Datasheet

HCPL-2631#520 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration COMPLEX SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN LEAD

Compare HCPL-2631#520 with alternatives

Compare HCPL-2631#520 with alternatives