HCPL-2631#520
vs
HCPL-2631#320
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.015 A
0.015 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
1e-7 ns
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
HTS Code
8541.40.80.00
Number of Functions
2
Compare HCPL-2631#520 with alternatives
Compare HCPL-2631#320 with alternatives