HCPL-2630-360E
vs
HCPL-2630-000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
0.015 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
3
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Compare HCPL-2630-360E with alternatives