HCPL-2630-320E
vs
HCPL-2630
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.06 W
|
|
Response Time-Nom |
1e-7 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
3
|
6
|
Package Description |
|
0.300 INCH, DIP-8
|
Additional Feature |
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
|
COMPLEX
|
Data Rate-Nom |
|
10 MBps
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.016 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HCPL-2630 with alternatives