HCPL-261N-020 vs HCPL-261N#060 feature comparison

HCPL-261N-020 Avago Technologies

Buy Now Datasheet

HCPL-261N#060 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE COMPLEX
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 2 4
HTS Code 8541.40.80.00
Data Rate-Nom 10 MBps

Compare HCPL-261N-020 with alternatives

Compare HCPL-261N#060 with alternatives