HCPL-261N-020
vs
HCPL-261N#060
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
1e-7 ns
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
Pbfree Code
No
Data Rate-Nom
10 MBps
Compare HCPL-261N-020 with alternatives
Compare HCPL-261N#060 with alternatives