HCPL-261N#500 vs HCPL-261N-300 feature comparison

HCPL-261N#500 Broadcom Limited

Buy Now Datasheet

HCPL-261N-300 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 4 2
Pbfree Code No

Compare HCPL-261N#500 with alternatives

Compare HCPL-261N-300 with alternatives