HCPL-261N#060 vs HCPL-261N-020 feature comparison

HCPL-261N#060 Hewlett Packard Co

Buy Now Datasheet

HCPL-261N-020 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 4 2
Pbfree Code No

Compare HCPL-261N#060 with alternatives

Compare HCPL-261N-020 with alternatives