HCPL-261A-020E
vs
HCPL0611R2V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
ON SEMICONDUCTOR
Package Description
0.300 INCH, ROHS COMPLIANT, DIP-8
SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
IEC-60747-5-5, UL APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.01 A
0.05 A
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.015 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Base Number Matches
3
2
Packing Method
TR
Compare HCPL-261A-020E with alternatives