HCPL-2612-300 vs HCPL-2612#500 feature comparison

HCPL-2612-300 Agilent Technologies Inc

Buy Now Datasheet

HCPL-2612#500 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, UL RECOGNIZED
Configuration COMPLEX SINGLE
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.04 W
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 7 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Data Rate-Nom 10 MBps

Compare HCPL-2612-300 with alternatives

Compare HCPL-2612#500 with alternatives