HCPL-2602
vs
HCPL-261A-500
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
kg CO2e/kg
15.58
Average Weight (mg)
569.675
CO2e (mg)
8875.536
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Commercial: +0C to +70C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.02
Qualifications
UL
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
COMPLEX
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.06 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
4
2
Pbfree Code
No
Compare HCPL-2602 with alternatives
Compare HCPL-261A-500 with alternatives