HCPL-2602 vs HCPL-0601-500E feature comparison

HCPL-2602 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0601-500E Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.06 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 4 3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare HCPL-2602 with alternatives

Compare HCPL-0601-500E with alternatives