HCPL-2601-360E
vs
HCPL-2601#520
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
0.085 W
|
Response Time-Nom |
1e-7 ns
|
1e-7 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HCPL-2601-360E with alternatives
Compare HCPL-2601#520 with alternatives