HCPL-2601#020
vs
HCPL-7601300
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
0.300 INCH, DIP-8
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
COMPLEX
|
COMPLEX
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NOT SPECIFIED
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare HCPL-2601#020 with alternatives
Compare HCPL-7601300 with alternatives