HCPL-253L
vs
HCPL-0531-060
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
2.7 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
20
3
Compare HCPL-253L with alternatives
Compare HCPL-0531-060 with alternatives