HCPL-2531-020
vs
HCPL-0531#500
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
19%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
3750 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
Surface Mount
NO
Base Number Matches
3
3
Compare HCPL-2531-020 with alternatives
Compare HCPL-0531#500 with alternatives