HCPL-2530SDV
vs
HCPL-2530S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Package Description |
SURFACE MOUNT PACKAGE-8
|
SURFACE MOUNT PACKAGE-8
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.05 A
|
0.008 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
3
|
10
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
5%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000002 s
|
Response Time-Nom |
|
5e-7 ns
|
Shape |
|
RECTANGULAR
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-2530SDV with alternatives
Compare HCPL-2530S with alternatives