HCPL-2530-020E
vs
HCPL-M456
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
HEWLETT PACKARD CO
Package Description
0.300 INCH, LEAD FREE, DIP-8
SOIC-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
7%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
2500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.008 A
0.015 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
Surface Mount
NO
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-2530-020E with alternatives
Compare HCPL-M456 with alternatives