HCPL-250L vs HCPL-5700 feature comparison

HCPL-250L Agilent Technologies Inc

Buy Now Datasheet

HCPL-5700 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, HIGH RELIABILITY
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Data Rate-Nom 1 MBps 0.1 MBps
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.04 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 2 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 4
ECCN Code 3A001.A.2.C
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.05 W
Response Time-Max 0.000185 s
Surface Mount NO

Compare HCPL-250L with alternatives

Compare HCPL-5700 with alternatives