HCPL-2300#500
vs
HCPL-2300-500E
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
5 MBps
|
|
Forward Current-Max |
0.005 A
|
0.005 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.04 W
|
Response Time-Nom |
|
1.1e-7 ns
|
Supply Voltage-Nom |
|
5.25 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare HCPL-2300#500 with alternatives
Compare HCPL-2300-500E with alternatives