HCPL-2232-360
vs
HCPL-2232-300E
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
0.300 INCH, DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Data Rate-Nom |
5 MBps
|
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.025 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
4.5 V
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
SURFACE MOUNT
|
Response Time-Nom |
|
3e-7 ns
|
Supply Voltage-Nom |
|
20 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-2232-360 with alternatives