HCPL-2231001 vs HCPL-2232-560E feature comparison

HCPL-2231001 Hewlett Packard Co

Buy Now Datasheet

HCPL-2232-560E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX SEPARATE, 2 CHANNELS
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Rohs Code Yes
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HCPL-2231001 with alternatives

Compare HCPL-2232-560E with alternatives