HCPL-2231-560E vs HCPL-2231-500 feature comparison

HCPL-2231-560E Avago Technologies

Buy Now Datasheet

HCPL-2231-500 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 4

Compare HCPL-2231-560E with alternatives

Compare HCPL-2231-500 with alternatives