HCPL-2231-360 vs HCPL-2232-500 feature comparison

HCPL-2231-360 Broadcom Limited

Buy Now Datasheet

HCPL-2232-500 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.294 W
Response Time-Nom 3e-7 ns
Supply Voltage-Nom 20 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2231-360 with alternatives

Compare HCPL-2232-500 with alternatives