HCPL-2231-300E vs HCPL-2231-500E feature comparison

HCPL-2231-300E Avago Technologies

Buy Now Datasheet

HCPL-2231-500E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.294 W
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V
Surface Mount YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1

Compare HCPL-2231-300E with alternatives

Compare HCPL-2231-500E with alternatives