HCPL-2231-000E
vs
HCPL-2232-300E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.005 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Response Time-Nom |
3e-7 ns
|
3e-7 ns
|
Supply Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
3
|
|
|
|