HCPL-2231-000E vs HCPL-2232-560E feature comparison

HCPL-2231-000E Broadcom Limited

Buy Now Datasheet

HCPL-2232-560E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.294 W
Response Time-Nom 3e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 1

Compare HCPL-2231-000E with alternatives

Compare HCPL-2232-560E with alternatives