HCPL-2212#360 vs HCPL-2212#500 feature comparison

HCPL-2212#360 Broadcom Limited

Buy Now Datasheet

HCPL-2212#500 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Total Weight 540
Category CO2 Kg 15.58 15.58
CO2 8413.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-01-15
CAS Accounted for Wt 83
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Qualifications UL
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.005 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 4
kg CO2e/kg 15.58
Average Weight (mg) 569.675
CO2e (mg) 8875.536

Compare HCPL-2212#360 with alternatives

Compare HCPL-2212#500 with alternatives