HCPL-2211
vs
HCNW2201
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
0.300 INCH, DIP-8
0.400 INCH, WIDE BODY, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
14 Weeks
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
0.21 W
Response Time-Nom
3e-8 ns
1.6e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
20 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Compare HCPL-2211 with alternatives
Compare HCNW2201 with alternatives