HCPL-2201-360 vs HCPL-2201#500 feature comparison

HCPL-2201-360 Avago Technologies

Buy Now Datasheet

HCPL-2201#500 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 4

Compare HCPL-2201-360 with alternatives

Compare HCPL-2201#500 with alternatives