HCPL-2201-300E
vs
HCPL-2201-500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.005 A
0.005 A
Isolation Voltage-Max
2500 V
2500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom
3e-7 ns
3e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Base Number Matches
1
3
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-2201-300E with alternatives
Compare HCPL-2201-500 with alternatives