HCPL-2201-300E vs HCPL-2201#500 feature comparison

HCPL-2201-300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-2201#500 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Forward Current-Max 0.005 A 0.01 A
Isolation Voltage-Max 2500 V 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V
Surface Mount YES
Base Number Matches 1 1
Data Rate-Nom 5 MBps

Compare HCPL-2201-300E with alternatives

Compare HCPL-2201#500 with alternatives