HCPL-2201-300
vs
HCPL-2201-560E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
0.21 W
Response Time-Nom
3e-7 ns
3e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
2
Factory Lead Time
14 Weeks
Compare HCPL-2201-300 with alternatives
Compare HCPL-2201-560E with alternatives