HCPL-2200-500
vs
HCPL-2200-300E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
SURFACE MOUNT, DIP-8
|
LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
|
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.005 A
|
0.005 A
|
Hysteresis Ratio-Nom |
0.02
|
0.02
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.21 W
|
|
Response Time-Nom |
3e-7 ns
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
20 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Avago Technologies
|
Data Rate-Nom |
|
2.5 MBps
|
|
|
|
Compare HCPL-2200-500 with alternatives
Compare HCPL-2200-300E with alternatives