HCPL-193K vs 5962-8957202KEA feature comparison

HCPL-193K Hewlett Packard Co

Buy Now Datasheet

5962-8957202KEA Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description HERMETIC SEALED, DIP-16 DIP-16
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.564 W 0.564 W
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1

Compare HCPL-193K with alternatives

Compare 5962-8957202KEA with alternatives